The LM4982TL/NOPB is a 2-channel audio amplifier from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is designed for surface mount applications. This amplifier features I²C communication and is RoHS compliant. The LM4982TL/NOPB has a maximum supply voltage of 4V and a minimum supply voltage of 1.6V, with a maximum output power of 51mW.
Checking distributor stock and pricing after the page loads.
Texas Instruments LM4982TL/NOPB technical specifications.
| Features | I²C |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 51mW |
| Max Supply Voltage | 4V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 3V |
| Output Power | 51mW |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| Quiescent Current | 2.15mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Type | Single |
| Voltage Gain | 70dB |
| RoHS | Compliant |
No datasheet is available for this part.