The LM4985TMX/NOPB is a dual-channel audio amplifier from Texas Instruments. It operates from a 5V supply voltage and can handle a minimum supply voltage of 2.3V and a maximum supply voltage of 5.5V. The amplifier is designed for surface mount applications and can withstand a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and features a power supply rejection ratio of 77dB.
Checking distributor stock and pricing after the page loads.
Texas Instruments LM4985TMX/NOPB technical specifications.
| Features | I²C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 135mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Power | 135W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 77dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Type | Single |
| Voltage Gain | 18dB |
| RoHS | Compliant |
No datasheet is available for this part.
