
The LM4990LD/NOPB is a 2W audio amplifier from Texas Instruments, operating over a temperature range of -40°C to 85°C. It is designed for use with single supply voltages between 2.2V and 5.5V, with a quiescent current of 4mA. The device is RoHS compliant and available in a LLP-10 package, with a packaging quantity of 1000 units per reel. The amplifier features a power supply rejection ratio of 64dB and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM4990LD/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4990LD/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Output Power | 2W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Current | 4mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4990LD/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
