
The LM4990LDX/NOPB is a 2W surface mount audio amplifier from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The amplifier has a power supply rejection ratio of 64dB and can handle a maximum supply voltage of 5.5V. It is available in a tape and reel packaging with 4500 units per package.
Texas Instruments LM4990LDX/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Power | 2W |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
