
The LM4990MH/NOPB is a Boomer audio amplifier from Texas Instruments, available in a TSSOP-10 package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum output power of 2W and a power supply rejection ratio of 64dB. It is suitable for surface mount applications and is available in a tape and reel packaging format with 1000 units per package.
Sign in to ask questions about the Texas Instruments LM4990MH/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4990MH/NOPB technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4990MH/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.