
Mono Class-AB audio amplifier delivering 3W output power. Features a wide operating temperature range of -40°C to 85°C and supports a single supply voltage from 2.2V to 5.5V. Surface mountable in an 8-WSON package, this RoHS compliant component offers a 64dB Power Supply Rejection Ratio and a low 4mA quiescent current.
Texas Instruments LM4991LD/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 3W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Power | 3W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Current | 4mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4991LD/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
