The LM4995TMX/NOPB is a single 5V audio amplifier from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is suitable for surface mount applications. The device has a maximum output power of 1.3W and a power supply rejection ratio of 73dB. It is RoHS compliant and available in a VFBGA package.
Texas Instruments LM4995TMX/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.3W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Power | 1.3W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 73dB |
| Quiescent Current | 1.5mA |
| RoHS Compliant | Yes |
| Series | Boomer®, PowerWise® |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4995TMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
