
32-bit ARM Cortex-M4F RISC microcontroller featuring an 80MHz core frequency. This surface mount LQFP package offers 256KB FLASH memory and 32KB RAM, with 69 programmable I/Os. Integrated peripherals include 16 PWM channels, 12 timers/counters, 8 UART channels, and support for I2C, SPI, USB, IrDA, CAN interfaces. Operating voltage ranges from 2.97V to 3.63V, with a maximum power dissipation of 560mW and an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments LM4F232H5QCFIG technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART, CAN |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 560mW |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of I/Os | 69 |
| Number of Programmable I/O | 69 |
| Number of PWM Channels | 16 |
| Number of Timers/Counters | 12 |
| Number of UART Channels | 8 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M4F 230 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.