The LM4F232H5QCFIGR is a 32-bit ARM microcontroller with 256KB of FLASH memory and 32KB of RAM. It operates at a maximum frequency of 80MHz and is packaged in a LQFP package. The device is RoHS compliant and has a maximum operating temperature range of -40°C to 85°C. It features 8 UART channels, 12 timers/counters, and 69 programmable I/O pins.
Checking distributor stock and pricing after the page loads.
Texas Instruments LM4F232H5QCFIGR technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, USB, CAN, UART |
| Lead Free | Contains Lead |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 560mW |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Number of A/D Converters | 2 |
| Number of Bits | 12 |
| Number of Programmable I/O | 69 |
| Number of Timers/Counters | 12 |
| Number of UART Channels | 8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.