
2A current mode non-synchronous boost regulator with adjustable output voltage up to 75V. Features a wide input voltage range of 3.1V to 40V and 90% efficiency. Operates from -40°C to 125°C in a 16-TSSOP surface mount package. This flyback topology regulator offers a quiescent current of 2.1mA and is RoHS compliant.
Texas Instruments LM5000-3MTC/NOPB technical specifications.
| Package/Case | TSSOP |
| Efficiency | 90% |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 75V |
| Packaging | Rail/Tube |
| Quiescent Current | 2.1mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5000-3MTC/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
