
The LM5000SDX-6/NOPB is a 40V DC/DC controller with an adjustable output voltage of 1.295V. It operates within a temperature range of -40°C to 125°C and is RoHS compliant. The device is packaged in a surface mount HVSON package and is available in quantities of 4500 per reel. The LM5000SDX-6/NOPB has a quiescent current of 2.1mA and is suitable for use in boost, flyback, and forward converter topologies.
Sign in to ask questions about the Texas Instruments LM5000SDX-6/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5000SDX-6/NOPB technical specifications.
| Efficiency | 90% |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 80V |
| Min Output Voltage | 3.1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Configuration | Positive |
| Output Current | 1.35A |
| Output Type | Adjustable |
| Output Voltage | 1.295V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM5000 |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback, Forward Converter |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5000SDX-6/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
