
Wide VIN DC/DC controller and regulator featuring a 3.1V to 75V input voltage range and 1A current mode operation. This non-synchronous switch mode regulator offers an adjustable output voltage up to 75V with a maximum output current of 800mA. Designed for surface mounting in an 8-SOIC package, it operates across a temperature range of -40°C to 125°C. Suitable for automotive applications, this RoHS compliant component supports boost, flyback, SEPIC, and forward converter topologies.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5001IDRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5001IDRQ1 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 75V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 76V |
| Min Output Voltage | 3.1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 75V |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 75V |
| Packaging | Tape and Reel |
| Quiescent Current | 3.1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback, SEPIC, Forward Converter |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5001IDRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
