
1A current mode non-synchronous switch mode regulator with adjustable output voltage up to 75V. Features a wide input voltage range of 3.1V to 75V and operates at a 780kHz switching frequency, achieving up to 96% efficiency. Packaged in an 8-SOIC surface mount case, this component supports Boost, Flyback, SEPIC, and Forward converter topologies. Operating temperature range is -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5001MA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5001MA technical specifications.
| Package/Case | SOIC |
| Efficiency | 96% |
| Frequency | 780kHz |
| Lead Free | Contains Lead |
| Max Input Voltage | 75V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 76V |
| Min Output Voltage | 3.1V |
| Max Supply Voltage | 75V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 75V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Quiescent Current | 3.1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Topology | Boost, Flyback, SEPIC, Forward Converter |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM5001MA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
