
1A Current Mode Non-Synchronous Switch Mode Regulator for DC/DC conversion. Features a wide input voltage range from 3.1V to 75V and an adjustable output voltage up to 75V. Achieves up to 96% efficiency with a quiescent current of 3.1mA. Designed for surface mount with a compact 8-SOIC package (4.9mm L x 3.9mm W x 1.45mm H). Operates across a temperature range of -40°C to 125°C and supports Boost, Flyback, and SEPIC topologies.
Texas Instruments LM5001MA/NOPB technical specifications.
| Package/Case | SOIC N |
| Efficiency | 96% |
| Features | UVLO |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 75V |
| Min Output Voltage | 1.26V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 75V |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 75V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Quiescent Current | 3.1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM5001 |
| Topology | Boost, Flyback, SEPIC |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5001MA/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
