
Switch mode regulator featuring a 3.1V to 75V input voltage range and 1A output current. This adjustable output device operates as a current mode non-synchronous controller, supporting Boost and Flyback topologies. Achieving up to 96% efficiency, it includes Under-Voltage Lockout (UVLO) protection. Packaged in an 8-SOIC for surface mounting, it operates across a -40°C to 125°C temperature range and is RoHS compliant.
Texas Instruments LM5001MAX/NOPB technical specifications.
| Efficiency | 96% |
| Features | UVLO |
| Lead Free | Lead Free |
| Max Input Voltage | 75V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 75V |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 75V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM5001 |
| Topology | Boost, Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5001MAX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
