
Adjustable DC/DC switching regulator with a maximum output current of 1A and a maximum output voltage of 75V. Features a switching frequency up to 1.5MHz and achieves 96% efficiency. Operates with an input voltage range of 3.1V to 75V. Surface mountable in a WSON-8 package, designed for tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5001SD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5001SD technical specifications.
| Efficiency | 96% |
| Frequency | 1.5MHz |
| Lead Free | Contains Lead |
| Max Input Voltage | 75V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Output Voltage | 7.15V |
| Min Output Voltage | 6.55V |
| Max Supply Voltage | 75V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 75V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.1mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM5001SD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
