
IC REG MULTI CONFG ADJ 8WSON
Checking distributor stock and pricing after the page loads.
Texas Instruments LM5001SDX technical specifications.
| Efficiency | 96% |
| Lead Free | Contains Lead |
| Max Input Voltage | 75V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 75V |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 75V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.1mA |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
