
The LM5001SDX/NOPB is a DC/DC controller with an efficiency of 96% and features under-voltage lockout. It operates over a temperature range of -40°C to 125°C and is suitable for surface mount applications. The device has a maximum input voltage of 75V and a maximum output voltage of 76V. It can supply up to 800mA of current and has a quiescent current of 3.1mA. The LM5001SDX/NOPB is RoHS compliant and available in a package quantity of 4500 units per reel.
Texas Instruments LM5001SDX/NOPB technical specifications.
| Efficiency | 96% |
| Features | UVLO |
| Lead Free | Lead Free |
| Max Input Voltage | 75V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 76V |
| Min Output Voltage | 3.1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 75V |
| Output Current | 800mA |
| Output Type | Adjustable |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.1mA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback, SEPIC, Forward Converter |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5001SDX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
