
High voltage switch mode regulator with adjustable output voltage up to 75V. Features a 780kHz switching frequency and supports boost, flyback, and SEPIC topologies. Operates from a 3.1V to 75V input voltage range and delivers up to 1A maximum output current. Packaged in an 8-pin SOIC for surface mounting, with an operating temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5002MA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5002MA technical specifications.
| Package/Case | SOIC |
| Frequency | 780kHz |
| Lead Free | Contains Lead |
| Max Input Voltage | 75V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 75V |
| Min Output Voltage | 1.26V |
| Max Supply Voltage | 75V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 75V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Quiescent Current | 3.1mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Topology | Boost, Flyback, SEPIC |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM5002MA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
