
The LM5002MAX is a surface mount DC/DC controller with an adjustable output voltage range of 3.1V to 76V. It operates over a temperature range of -40°C to 125°C and has a maximum input voltage of 75V. The device is available in a SOIC-8 package and is suitable for use in boost, flyback, SEPIC, and forward converter topologies. The LM5002MAX has a high efficiency of 96% and a low quiescent current of 3.1mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5002MAX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5002MAX technical specifications.
| Package/Case | SOIC |
| Efficiency | 96% |
| Lead Free | Contains Lead |
| Max Input Voltage | 75V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 76V |
| Min Output Voltage | 3.1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 75V |
| Output Current | 400mA |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.1mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback, SEPIC, Forward Converter |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM5002MAX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
