
High-efficiency (up to 96%) DC/DC controller for Boost, Flyback, SEPIC, and Forward converter topologies. Features a wide input voltage range from 3.1V to 75V, with a maximum output voltage of 76V and adjustable output. Designed for surface mount with a 400mA output current capability and a low quiescent current of 3.1mA. Operates across a wide temperature range of -40°C to 125°C, packaged in a lead-free, RoHS compliant SOIC package on tape and reel.
Texas Instruments LM5002MAX/NOPB technical specifications.
| Package/Case | SOIC |
| Efficiency | 96% |
| Lead Free | Lead Free |
| Max Input Voltage | 75V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 76V |
| Min Output Voltage | 3.1V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 75V |
| Output Current | 400mA |
| Output Type | Adjustable |
| Output Voltage | 75V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM5002 |
| Supply Current | 3.1mA |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback, SEPIC, Forward Converter |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5002MAX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
