
Texas Instruments LM5002SD technical specifications.
| Lead Free | Contains Lead |
| Max Input Voltage | 75V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 76V |
| Min Output Voltage | 3.1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Type | Adjustable |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.1mA |
| RoHS Compliant | No |
| Series | LM5002 |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback, SEPIC, Forward Converter |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM5002SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
