
Current mode DC/DC controller for Boost, Flyback, and SEPIC topologies. Features a wide 3.1V to 75V input voltage range and supports up to 1A maximum output current with an adjustable output voltage up to 75V. Achieves up to 96% efficiency and operates from -40°C to 125°C. Surface mountable in an 8-WSON package with dimensions of 4mm x 4mm x 0.8mm.
Texas Instruments LM5002SD/NOPB technical specifications.
| Efficiency | 96% |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 75V |
| Min Output Voltage | 1.26V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 75V |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 75V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM5002 |
| Topology | Boost, Flyback, SEPIC |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5002SD/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
