
The LM5002SDX is a surface mount DC/DC controller from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is available in a 32-pin HVSON package. The device is not RoHS compliant and contains lead. It is suitable for use in boost, flyback, SEPIC, and forward converter topologies.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5002SDX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5002SDX technical specifications.
| Lead Free | Contains Lead |
| Max Input Voltage | 75V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 76V |
| Min Output Voltage | 3.1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Type | Adjustable |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.1mA |
| RoHS Compliant | No |
| Series | LM5002 |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback, SEPIC, Forward Converter |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM5002SDX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
