
The LM5002SDX/NOPB is a surface mount DC/DC controller with an adjustable output voltage range of 3.1V to 76V. It operates from a 75V supply voltage and can deliver up to 400mA of output current. The device is suitable for use in boost, flyback, SEPIC, and forward converter topologies. It is RoHS compliant and available in a WSON-8 package. The LM5002SDX/NOPB is rated for operation over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5002SDX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5002SDX/NOPB technical specifications.
| Efficiency | 96% |
| Lead Free | Lead Free |
| Max Input Voltage | 75V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 76V |
| Min Output Voltage | 3.1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 75V |
| Output Current | 400mA |
| Output Type | Adjustable |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback, SEPIC, Forward Converter |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5002SDX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
