
7-75V wide input, 2.5A current mode non-synchronous buck regulator. Features adjustable output voltage from 1.225V up to 70V, with a maximum output current of 2.5A. Operates at a 500kHz switching frequency, achieving up to 90% efficiency. Housed in a 20-pin TSSOP package for surface mounting, with an operating temperature range of -40°C to 125°C.
Texas Instruments LM5005MH technical specifications.
| Package/Case | TSSOP |
| Efficiency | 90% |
| Frequency | 500kHz |
| Lead Free | Contains Lead |
| Max Input Voltage | 75V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Output Voltage | 70V |
| Min Output Voltage | 1.225V |
| Max Supply Voltage | 75V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 7.45V |
| Output Current | 2.5A |
| Output Type | Adjustable |
| Output Voltage | 70V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM5005MH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.