
Adjustable DC/DC buck regulator with a 7V to 75V input voltage range and 2.5A maximum output current. Features a 1.225V to 70V adjustable output voltage and up to 90% efficiency. This surface mount component operates from -40°C to 125°C and is housed in a 20-pin HTSSOP package measuring 6.5mm x 4.4mm x 0.9mm. RoHS compliant with a quiescent current of 3mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5005MH/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Efficiency | 90% |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Output Voltage | 70V |
| Min Output Voltage | 1.225V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 7.45V |
| Output Current | 2.5A |
| Output Type | Adjustable |
| Output Voltage | 70V |
| Packaging | Rail/Tube |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM5005 |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5005MH/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.