Adjustable positive DC/DC switching regulator with a maximum output current of 2.5A and a maximum output voltage of 70V. Features a switching frequency up to 525kHz, 90% efficiency, and a wide input voltage range from 7V to 75V. Operates with a quiescent current of 3mA and is housed in a 20-pin HTSSOP surface-mount package. Suitable for applications requiring precise voltage regulation across a broad temperature range of -40°C to 125°C.
Texas Instruments LM5005MHX technical specifications.
| Package/Case | HTSSOP |
| Efficiency | 90% |
| Lead Free | Contains Lead |
| Max Input Voltage | 75V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Output Voltage | 70V |
| Min Output Voltage | 1.225V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 7.45V |
| Output Configuration | Positive |
| Output Current | 2.5A |
| Output Type | Adjustable |
| Output Voltage | 70V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LM5005 |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM5005MHX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.