
Wide Vin 7V to 75V, 2.5A current mode non-synchronous buck regulator. Features adjustable output voltage up to 70V and a maximum output current of 2.5A. Achieves up to 90% efficiency with a quiescent current of 3mA. Operates from -40°C to 125°C, packaged in a 20-pin HTSSOP for surface mounting. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments LM5005MHX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5005MHX/NOPB technical specifications.
| Package/Case | TSSOP |
| Efficiency | 90% |
| Lead Free | Lead Free |
| Max Input Voltage | 75V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 7.45V |
| Output Current | 2.5A |
| Output Type | Adjustable |
| Output Voltage | 70V |
| Packaging | Tape and Reel |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5005MHX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
