
The LM5006 is a DC/DC controller with an adjustable output voltage of 75V and a maximum output current of 600mA. It operates over a temperature range of -40°C to 125°C and is available in a VSSOP package. The device features a high efficiency of 95% and a low quiescent current of 1mA. It is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments LM5006MM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5006MM/NOPB technical specifications.
| Package/Case | VSSOP |
| Efficiency | 95% |
| Features | UVLO |
| Lead Free | Lead Free |
| Max Input Voltage | 75V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 75V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM5006 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5006MM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
