Constant On-Time Non-Synchronous Buck Regulator with 9V to 75V input voltage range and 500mA output current. Features adjustable output voltage up to 73V, 800kHz switching frequency, and 93% efficiency. This surface mount device operates from -40°C to 125°C and is available in a lead-free MSOP package.
Sign in to ask questions about the Texas Instruments LM5007MM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5007MM/NOPB technical specifications.
| Package/Case | MSOP |
| Efficiency | 93% |
| Frequency | 800kHz |
| Lead Free | Lead Free |
| Max Input Voltage | 75V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 73V |
| Min Output Voltage | 2.5V |
| Max Supply Voltage | 75V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 73V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 500uA |
| Reach SVHC Compliant | No |
| Synchronous Rectifier | No |
| Thickness | 970um |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5007MM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
