
Adjustable positive DC/DC switching regulator with a maximum output current of 500mA and a maximum output voltage of 73V. Features a wide input voltage range from 9V to 75V, achieving up to 93% efficiency. Operates within a temperature range of -40°C to 125°C and is housed in a VSSOP package for surface mounting. Includes a single positive output configuration and a quiescent current of 500µA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5007MMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5007MMX technical specifications.
| Package/Case | VSSOP |
| Efficiency | 93% |
| Lead Free | Contains Lead |
| Max Input Voltage | 75V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 73V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 7.4V |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 73V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LM5007 |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM5007MMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
