
Constant On-Time Non-Synchronous Buck Regulator with 9V to 75V input range and 500mA output current. Features adjustable output voltage up to 73V and 93% efficiency. This surface mount device operates from -40°C to 125°C and is RoHS compliant. Packaged in VSSOP for tape and reel distribution.
Sign in to ask questions about the Texas Instruments LM5007MMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5007MMX/NOPB technical specifications.
| Package/Case | VSSOP |
| Efficiency | 93% |
| Lead Free | Lead Free |
| Min Input Voltage | 9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 73V |
| Packaging | Tape and Reel |
| Quiescent Current | 500uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5007MMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
