
0.9A SWITCHING REGULATOR, DSO8, 4 X 4 MM, LLP-8
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5007SDX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5007SDX technical specifications.
| Efficiency | 93% |
| Max Input Voltage | 75V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 7.4V |
| Output Current | 500mA |
| Output Voltage | 73V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM5007SDX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
