
The LM5008AMM/NOPB is a surface-mount adjustable positive DC/DC controller from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a maximum output current of 350mA and a maximum output voltage of 75V, with a minimum supply voltage of 6V. The LM5008AMM/NOPB is packaged in a tape and reel format with 1000 units per package.
Texas Instruments LM5008AMM/NOPB technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 95V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Output Voltage | 75V |
| Min Output Voltage | 2.5V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 350mA |
| Output Type | Adjustable |
| Output Voltage | 75V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 550uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5008AMM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
