Surface mount DC-DC controller and regulator for inverting and step-down applications. Features adjustable output voltage from 2.5V to 75V with a maximum output current of 0.35A. Operates with input voltages ranging from 6V to 95V. Housed in an 8-pin VSSOP package with gull-wing leads, measuring 3.1mm x 3.1mm x 0.95mm. Suitable for operation between -40°C and 125°C.
Texas Instruments LM5008AMMX/NOPB technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | VSSOP |
| Package Description | Very Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3.1(Max) |
| Package Width (mm) | 3.1(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Inverting|Step Down |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 2.5 to 75V |
| Maximum Output Current | 0.35A |
| Minimum Input Voltage | 6V |
| Maximum Input Voltage | 95V |
| Switching Regulator | Yes |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments LM5008AMMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.