
Constant On-Time Non-Synchronous Buck Regulator, featuring a wide 9.5V to 95V input voltage range and a 350mA maximum output current. This power management IC operates at a 600kHz switching frequency, achieving up to 92% efficiency. It supports adjustable output voltages from 2.5V up to 75V and is housed in a compact 8-VSSOP (MSOP) surface-mount package. Designed for operation across a -40°C to 125°C temperature range, this lead-free component is ideal for demanding power applications.
Sign in to ask questions about the Texas Instruments LM5008MM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5008MM/NOPB technical specifications.
| Package/Case | MSOP |
| Efficiency | 92% |
| Frequency | 600kHz |
| Lead Free | Lead Free |
| Max Input Voltage | 95V |
| Min Input Voltage | 9.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Output Voltage | 75V |
| Min Output Voltage | 2.5V |
| Min Supply Voltage | 9.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 350mA |
| Output Type | Adjustable |
| Output Voltage | 75V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 485uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Thickness | 970um |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5008MM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
