
Wide input voltage DC/DC buck regulator with a 9.5V to 95V range, delivering up to 350mA output current. Features a constant on-time control for efficient operation, achieving 92% efficiency. This surface mountable, positive output regulator offers adjustable output voltage up to 75V and operates across a -40°C to 125°C temperature range. Packaged in an 8-VSSOP, it is RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments LM5008MMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5008MMX/NOPB technical specifications.
| Package/Case | VSSOP |
| Efficiency | 92% |
| Lead Free | Lead Free |
| Max Input Voltage | 95V |
| Min Input Voltage | 9.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Output Voltage | 75V |
| Min Output Voltage | 2.5V |
| Min Supply Voltage | 9.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 350mA |
| Output Type | Adjustable |
| Output Voltage | 75V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Quiescent Current | 485uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5008MMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
