The LM5008MMXEP is an 8-channel DC/DC controller from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is suitable for automotive applications. The device has a pin count of 8 and is packaged in a plastic MSOP-8 package. It can handle input voltages between 9.5V and 95V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5008MMXEP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5008MMXEP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 95 |
| Input Voltage-Min | 9.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM5008MMXEP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.