
Wide input voltage DC/DC buck regulator, operating from 9.5V to 95V, delivering up to 350mA output current. Features a constant on-time control mode for efficient power conversion with up to 92% efficiency at a 600kHz switching frequency. Offers an adjustable output voltage range from 2.5V to 75V. Designed for surface mount applications with a compact 8-WSON package. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments LM5008SD/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5008SD/NOPB technical specifications.
| Efficiency | 92% |
| Frequency | 600kHz |
| Lead Free | Lead Free |
| Max Input Voltage | 95V |
| Min Input Voltage | 9.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Output Voltage | 75V |
| Min Output Voltage | 2.5V |
| Max Supply Voltage | 95V |
| Min Supply Voltage | 9.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 350mA |
| Output Type | Adjustable |
| Output Voltage | 75V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 485uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM5008 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5008SD/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
