
The LM5008SDC is a surface mount DC/DC controller with an adjustable output voltage of 75V and a maximum output current of 350mA. It operates over a temperature range of -40°C to 125°C and has a quiescent current of 485uA. The device is not radiation hardened and is not RoHS compliant. It is available in a 4 X 4 MM LLP-8 package, packaged on a tape and reel.
Texas Instruments LM5008SDC technical specifications.
| Efficiency | 92% |
| Lead Free | Contains Lead |
| Max Input Voltage | 95V |
| Min Input Voltage | 9.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 350mA |
| Output Type | Adjustable |
| Output Voltage | 75V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 485uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM5008SDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
