
The LM5008SDCX is a surface mount DC/DC controller from Texas Instruments. It operates over a temperature range of -40°C to 125°C and can deliver up to 350mA of output current. The device has a maximum input voltage of 95V and a maximum output voltage of 75V. It is available in tape and reel packaging with a quantity of 4500 units per reel. The LM5008SDCX is not RoHS compliant and contains lead, making it a non-lead-free device.
Checking distributor stock and pricing after the page loads.
Texas Instruments LM5008SDCX technical specifications.
| Efficiency | 92% |
| Lead Free | Contains Lead |
| Max Input Voltage | 95V |
| Min Input Voltage | 9.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 350mA |
| Output Type | Adjustable |
| Output Voltage | 75V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 485uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.