
The LM5008SDCX/NOPB is a surface mount adjustable DC/DC controller from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a maximum output current of 350mA and a maximum output voltage of 75V. It is available in a LLP-8 package and is suitable for use in a variety of applications including power management and DC/DC conversion.
Sign in to ask questions about the Texas Instruments LM5008SDCX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5008SDCX/NOPB technical specifications.
| Efficiency | 92% |
| Lead Free | Lead Free |
| Max Input Voltage | 95V |
| Min Input Voltage | 9.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Output Voltage | 75V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 350mA |
| Output Type | Adjustable |
| Output Voltage | 75V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 485uA |
| RoHS Compliant | Yes |
| Series | LM5008 |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5008SDCX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.