
The LM5008SDX is a surface mount DC/DC controller from Texas Instruments with an adjustable output voltage of 75V and a maximum output current of 350mA. It operates over a temperature range of -40°C to 125°C and has a quiescent current of 485uA. The device is available in a LLP-8 package and is packaged in tape and reel quantities of 4500. The LM5008SDX is not RoHS compliant and contains lead.
Texas Instruments LM5008SDX technical specifications.
| Efficiency | 92% |
| Lead Free | Contains Lead |
| Max Input Voltage | 95V |
| Min Input Voltage | 9.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 350mA |
| Output Type | Adjustable |
| Output Voltage | 75V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 485uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM5008SDX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
