
The LM5008SDX/NOPB is a surface mount DC/DC controller with an adjustable output voltage of 75V and a maximum output current of 350mA. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device is packaged in a 4mm wide HVSON package and is available in quantities of 4500 per reel. The LM5008SDX/NOPB is a lead-free device and has a quiescent current of 485uA.
Sign in to ask questions about the Texas Instruments LM5008SDX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5008SDX/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 95V |
| Min Input Voltage | 9.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 75V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 350mA |
| Output Type | Adjustable |
| Output Voltage | 75V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 485uA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5008SDX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.