
Texas Instruments LM5009AEVAL technical specifications.
| Product Length (mm) | 66.04 |
| Product Width (mm) | 40.64 |
| Supported Device | LM5009A |
| Supported Device Technology | DC to DC Converter and Switching Regulator Chip |
| Number of Outputs | 1 |
| Output Voltage Range | 5(Typ)VDC |
| Output Current | 0 to 150mA |
| Input Voltage Range | 8VDC to 75VDC |
| Efficiency | 90.6% |
| Cage Code | 01295 |
| EU RoHS | Not Required |
| HTS Code | 8473301180 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Texas Instruments LM5009AEVAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.