
Step-down DC-DC controller and regulator featuring adjustable output voltage from 2.5V to 85V and a maximum output current of 0.15A. Operates from an input voltage range of 9.5V to 95V with up to 93% efficiency. This non-isolated, single-output switching regulator is housed in an 8-pin VSSOP package with gull-wing leads for surface mounting. The compact VSSOP package measures 3.1mm x 3.1mm x 0.95mm, suitable for PCB applications. Operating temperature range is -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LM5009AMM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5009AMM/NOPB technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | VSSOP |
| Package Description | Very Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3.1(Max) |
| Package Width (mm) | 3.1(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Isolation | Non-Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 2.5 to 85V |
| Maximum Output Current | 0.15A |
| Minimum Input Voltage | 9.5V |
| Maximum Input Voltage | 95V |
| Switching Regulator | Yes |
| Efficiency | 93% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments LM5009AMM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.