
Step-down DC-DC controller and regulator featuring adjustable output voltage from 2.5V to 85V and a maximum output current of 0.15A. Operates with input voltages ranging from 9.5V to 95V, achieving up to 93% efficiency. This non-isolated, single-output switching regulator is housed in an 8-pin WSON EP package, a very thin small outline no-lead surface-mount component with an exposed pad. The compact 4mm x 4mm x 0.8mm package is designed for efficient thermal management and operates across a temperature range of -40°C to 125°C.
Texas Instruments LM5009ASD/NOPB technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SON |
| Package/Case | WSON EP |
| Package Description | Very Very Thin Small Outline No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 4 |
| Package Width (mm) | 4 |
| Package Height (mm) | 0.8(Max) |
| Seated Plane Height (mm) | 0.8(Max) |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-229 |
| Isolation | Non-Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 2.5 to 85V |
| Maximum Output Current | 0.15A |
| Minimum Input Voltage | 9.5V |
| Maximum Input Voltage | 95V |
| Switching Regulator | Yes |
| Efficiency | 93% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments LM5009ASD/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.