
Constant On-Time Non-Synchronous Buck Regulator, offering a wide 9.5V to 95V input voltage range and up to 150mA output current. Features include a 600kHz switching frequency, 93% efficiency, and an adjustable output voltage up to 85V. This surface mount component is housed in an 8-VSSOP package, operating from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5009MM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MSOP |
| Efficiency | 93% |
| Frequency | 600kHz |
| Lead Free | Contains Lead |
| Max Input Voltage | 95V |
| Min Input Voltage | 9.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 85V |
| Min Output Voltage | 2.5V |
| Max Supply Voltage | 95V |
| Min Supply Voltage | 9.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Adjustable |
| Output Voltage | 85V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 485uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM5009MM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
