
Constant On-Time Non-Synchronous Buck Regulator, featuring a wide 9.5V to 95V input voltage range and a 150mA output current. This surface mount device offers adjustable output voltage from 2.5V to 85V with a maximum output current of 150mA. It boasts up to 93% efficiency and operates within a temperature range of -40°C to 125°C. The regulator is housed in an 8-VSSOP package and is RoHS compliant.
Sign in to ask questions about the Texas Instruments LM5009MM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5009MM/NOPB technical specifications.
| Package/Case | MSOP |
| Current Rating | 150mA |
| Efficiency | 93% |
| Lead Free | Lead Free |
| Max Input Voltage | 95V |
| Min Input Voltage | 9.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 85V |
| Min Output Voltage | 2.5V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Adjustable |
| Output Voltage | 85V |
| Packaging | Tape and Reel |
| Quiescent Current | 485uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5009MM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.